-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5828
|
Newark | Led, Pcb, 3Mm, Red-Yel-Grn, Led Colour:Red, Yellow, Green, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Colour:R 10Ma, Y 10Ma, G 10Ma, Luminous Intensity/Colour:R 10Mcd, Y 10Mcd, G 12.6Mcd, Rohs Compliant: Yes |Dialight 564-0100-132F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 707 |
|
$2.0100 / $3.1100 | Buy Now |
DISTI #
30K3457
|
Newark | Indicator, Led Pcb, 3Led, Red/Yellow/Green, Led Color:Green, Red, Yellow, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 10Ma, Y 10Ma, G 10Ma, Forward Voltage/Color:R 2V, Y 2.1V, G 2.1Vrohs Compliant: Yes |Dialight 564-0100-132F Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
645-564-0100-132F
|
Mouser Electronics | LED Circuit Board Indicators RED/YELLOW/GREEN RoHS: Compliant | 42 |
|
$1.5000 / $3.4900 | Buy Now |
DISTI #
V36:1790_06693078
|
Arrow Electronics | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2250 | Americas - 2 |
|
$1.3930 / $2.1860 | Buy Now |
DISTI #
70081951
|
RS | Indicator LED PCB Mount 3mm 3-Lvl 60 Deg 12mcd Diffused Tinted Red/Yel/Grn | Dialight 564-0100-132F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 273 |
|
$2.1000 / $2.8000 | Buy Now |
|
Future Electronics | 564 Series Red Yellow Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 465 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.5900 / $1.8300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
1490 In Stock |
|
$1.4200 / $2.6900 | Buy Now |
DISTI #
79370108
|
Verical | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk Min Qty: 20 Package Multiple: 5 Date Code: 2247 | Americas - 1490 |
|
$1.8372 / $3.5629 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | T-1 TRIPLE COLOR LED ARRAY, RED/YELLOW/GREEN, 3 mm | 32 |
|
$1.6425 / $3.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564-0100-132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-132F
Dialight
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Color@Wavelength | Green-Yellow/Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 10.0/10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |