There are no models available for this part yet.
Overview of 564-0100-203F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-203F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3461
|
Newark | Cbi 3Mm Tri Level G-X-Y Rohs Compliant: Yes |Dialight 564-0100-203F RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5400 | Buy Now | |
DISTI #
645-564-0100-203F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.3300 / $1.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.3100 / $1.9100 | Buy Now | ||
DISTI #
564-0100-203F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.3400 | Buy Now | |
DISTI #
000000000001271466
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 525 | 0 |
|
$1.3200 / $1.4100 | Buy Now |
CAD Models for 564-0100-203F by Dialight
Part Data Attributes for 564-0100-203F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW/GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e4
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10.0/12.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
15.24 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
585/565 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for 564-0100-203F
This table gives cross-reference parts and alternative options found for 564-0100-203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-0100-203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-0100-302F | Dual Color LED Array, Yellow/green, Diffused, ROHS COMPLIANT PACKAGE-4 | Dialight | 564-0100-203F vs 564-0100-302F |