Part Details for 564-0100-209F by Dialight
Overview of 564-0100-209F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-209F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3055
|
Newark | 3Mm Tri Level Cbi G, x,b Rohs Compliant: Yes |Dialight 564-0100-209F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 2053 |
|
$1.9400 / $2.8700 | Buy Now |
DISTI #
32X6348
|
Newark | 3Mm Tri Level Cbi G, x,b/Bag Rohs Compliant: Yes |Dialight 564-0100-209F RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7500 | Buy Now |
DISTI #
645-564-0100-209F
|
Mouser Electronics | LED Circuit Board Indicators 3mm TRI LEVEL CBI G,X,B RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2053 Partner Stock |
|
$1.6100 / $2.6900 | Buy Now |
DISTI #
564-0100-209F
|
TTI | LED Circuit Board Indicators 3mm TRI LEVEL CBI G,X,B RoHS: Compliant pbFree: Pb-Free Min Qty: 485 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4800 | Buy Now |
DISTI #
000000000005179013
|
Sager | LED Circuit Board Indicators 3mm TRI LEVEL CBI G,X,B Min Qty: 485 | 0 |
|
$1.4200 / $1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2668 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2053 Partner Stock |
|
$1.6100 / $2.6900 | Buy Now |
Part Details for 564-0100-209F
564-0100-209F CAD Models
564-0100-209F Part Data Attributes
|
564-0100-209F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0100-209F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE/DIFFUSED | |
Luminous Intensity-Nom | 12.6/57.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BAG | |
Peak Wavelength | 565/468 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |