There are no models available for this part yet.
Overview of 564-0100-814F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-814F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3520
|
Newark | Cbi 3Mm Tri Level G-G-G Rohs Compliant: Yes |Dialight 564-0100-814F RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now | |
DISTI #
645-564-0100-814F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 22 Weeks | 0 |
|
$1.5300 | Buy Now | ||
Onlinecomponents.com | LED Tri-Level Uni-Color Blue/Red/Green/Yellow 428nm/635nm/585nm 6-Pin RoHS: Compliant | 0 |
|
$1.4400 / $3.9500 | Buy Now | ||
DISTI #
564-0100-814F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Tray | Americas - 0 |
|
$1.4500 | Buy Now | |
DISTI #
000000000001271518
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 2300 | 0 |
|
$1.6000 | Buy Now |