Part Details for 564-0140-111F by Dialight
Overview of 564-0140-111F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 564-0140-111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6613
|
Newark | Led Circuit Board Indicators 3Mm Cbi Rohs Compliant: Yes |Dialight 564-0140-111F RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$2.0800 | Buy Now |
DISTI #
645-564-0140-111F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 435 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant |
142 Partner Stock |
|
$1.8100 / $3.0100 | Buy Now |
DISTI #
564-0140-111F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 435 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
000000000001271552
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 435 | 0 |
|
$1.6000 / $1.7100 | Buy Now |
DISTI #
C1S204900502754
|
Chip1Stop | 3MM QUAD LEVEL CBI R-R-R RoHS: Compliant | 142 |
|
$2.1300 / $2.1400 | Buy Now |
|
Master Electronics | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant |
142 Partner Stock |
|
$1.8100 / $3.0100 | Buy Now |
Part Details for 564-0140-111F
564-0140-111F CAD Models
564-0140-111F Part Data Attributes
|
564-0140-111F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0140-111F
Dialight
Single Color LED Array, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |