Part Details for 564-0140-223F by Dialight
Overview of 564-0140-223F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A223FX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A223FX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 564-0140-223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6636
|
Newark | Led Circuit Board Indicators 3Mm Cbi Rohs Compliant: Yes |Dialight 564-0140-223F RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.8300 / $4.1700 | Buy Now |
DISTI #
2266-564-0140-223F-ND
|
DigiKey | LED CBI 3MM Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.8500 / $2.3000 | Buy Now |
DISTI #
645-564-0140-223F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.5700 / $1.5800 | Order Now |
DISTI #
74766347
|
RS | Circuit board indicator, 3MM, TRI LEVEL Green/Green/Yellow | Dialight 564-0140-223F RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 5 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$1.8200 / $1.8700 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$1.8100 / $2.6300 | Buy Now |
DISTI #
564-0140-223F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 455 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5600 | Buy Now |
DISTI #
000000000001271567
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 455 | 0 |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
C1S204900214770
|
Chip1Stop | LEDs RoHS: Compliant | 400 |
|
$2.1400 / $2.6700 | Buy Now |
|
Master Electronics | LED Tri-Level Uni-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$1.8100 / $2.6300 | Buy Now |