Part Details for 564-0300-102F by Dialight
Overview of 564-0300-102F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor |
Price & Stock for 564-0300-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6752
|
Newark | Led Circuit Board Indicators 3Mm Cbi Rohs Compliant: Yes |Dialight 564-0300-102F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$4.6400 | Buy Now |
DISTI #
2266-564-0300-102F-ND
|
DigiKey | LED CBI 3MM TRI-LEVEL R/X/G Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
115 In Stock |
|
$3.8700 / $4.9000 | Buy Now |
DISTI #
645-564-0300-102F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk RoHS: Compliant |
115 Partner Stock |
|
$3.3200 / $5.5200 | Buy Now |
DISTI #
19231655
|
Verical | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 115 |
|
$4.2000 | Buy Now |
DISTI #
564-0300-102F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 235 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.0600 | Buy Now |
DISTI #
000000000001271655
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 235 | 0 |
|
$2.9700 / $3.1800 | Buy Now |
DISTI #
C1S204900236602
|
Chip1Stop | Indication board RoHS: Compliant | 115 |
|
$5.3100 | Buy Now |
|
Master Electronics | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk RoHS: Compliant |
115 Partner Stock |
|
$3.3200 / $5.5200 | Buy Now |
Part Details for 564-0300-102F
564-0300-102F CAD Models
564-0300-102F Part Data Attributes
|
564-0300-102F
Dialight
Buy Now
|
Compare Parts:
564-0300-102F
Dialight
|
Samacsys Manufacturer | Dialight |