Part Details for 564-0300-302F by Dialight
Overview of 564-0300-302F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 564-0300-302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3690
|
Newark | 3Mm Tri Level Cbi Y-X-G Rohs Compliant: Yes |Dialight 564-0300-302F RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8600 | Buy Now |
DISTI #
645-564-0300-302F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.4800 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Bi-Color Green/Yellow 565nm/583nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.5200 / $2.2100 | Buy Now |
DISTI #
564-0300-302F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 455 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
000000000001271675
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 455 | 0 |
|
$1.5200 / $1.6300 | Buy Now |