There are no models available for this part yet.
Overview of 564-0700-821F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT | |
iW3658-21F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET |
Price & Stock for 564-0700-821F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06P2896
|
Newark | 3Mm Tri Level Cbi Custom Rohs Compliant: Yes |Dialight 564-0700-821F RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now | |
DISTI #
82K1314
|
Newark | Pcb Indicator, 3 Led, Org/Yel/Grn, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:-, Height:15.24Mm, Width:4.32Mm Rohs Compliant: Yes |Dialight 564-0700-821F RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 445 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | LED Tri-Level Tri-Color Blue/Green/Red 428nm/565nm/635nm 6-Pin RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now | ||
DISTI #
000000000002499431
|
Sager | LED Circuit Board Indicators 3MM TRI LEVEL CBI CUSTOM Min Qty: 445 | 0 |
|
$1.5500 / $1.6600 | Buy Now |