Part Details for 564-0740-111F by Dialight
Overview of 564-0740-111F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 564-0740-111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6873
|
Newark | 3Mm Tri Level Cbi Rohs Compliant: Yes |Dialight 564-0740-111F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.6100 / $4.8800 | Buy Now |
DISTI #
30K3761
|
Newark | Pcb Indicator, 2 Led, Green/Red, Led Color:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 10Ma, G 10Ma, Luminous Intensity/Color:R 4.7Mcd, G 10Mcd, Viewing Angle:45° Rohs Compliant: Yes |Dialight 564-0740-111F Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6500 | Buy Now |
DISTI #
645-564-0740-111F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$2.1900 / $2.5800 | Order Now |
DISTI #
70718569
|
RS | 3MM TRI LEVEL CBI, Thru Hole | Dialight 564-0740-111F RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.7700 | RFQ |
|
Future Electronics | Green/Red Tri-Level Bi-Color 110° Water Clear 10/4.7mcd 2.1/2V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 710Bag |
|
$2.3100 / $2.6500 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk RoHS: Compliant |
50 Partner Stock |
|
$2.0900 / $3.0500 | Buy Now |
DISTI #
78961418
|
Verical | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk Min Qty: 15 Package Multiple: 5 Date Code: 2407 | Americas - 345 |
|
$2.7572 / $3.3858 | Buy Now |
DISTI #
19072382
|
Verical | LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$3.4700 | Buy Now |
DISTI #
564-0740-111F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 330 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.0400 / $2.5800 | Buy Now |
DISTI #
Dialight Corp. 564-0740-111F
|
PEI Genesis | 3MM TRI LEVEL CBI | 50 |
|
Buy Now |
Part Details for 564-0740-111F
564-0740-111F CAD Models
564-0740-111F Part Data Attributes:
|
564-0740-111F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-0740-111F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | 3 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |