Part Details for 564-2200-332F by Dialight
Overview of 564-2200-332F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564-2200-332F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3769
|
Newark | Cbi 3Mm Tri Level Bklit Y-Y-G Rohs Compliant: Yes |Dialight 564-2200-332F Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9600 | Buy Now |
DISTI #
87M6888
|
Newark | Cbi 3Mm Tri Level Bklit Y-Y-G Rohs Compliant: Yes |Dialight 564-2200-332F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
645-564-2200-332F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant | 0 |
|
$1.4200 / $1.8100 | Order Now |
DISTI #
73849766
|
RS | LED, CBI, Yellow - Yellow - Green, 3mm, tri-level 3X1, backlight, 564 Series | Dialight 564-2200-332F RoHS: Compliant Min Qty: 435 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 435 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Green/Yellow 565nm/585nm Bulk RoHS: Compliant | 0 |
|
$1.5900 / $2.3100 | Buy Now |
DISTI #
564-2200-332F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 465 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
Dialight Corp. 564-2200-332F
|
PEI Genesis | CBI 3MM TRI LEVEL BKLIT Y-Y- | 0 |
|
Buy Now | |
DISTI #
000000000001271751
|
Sager | LED Circuit Board Indicators CBI 3MM TRE LEVEL Min Qty: 435 | 0 |
|
$1.6000 / $1.7100 | Buy Now |
Part Details for 564-2200-332F
564-2200-332F CAD Models
564-2200-332F Part Data Attributes
|
564-2200-332F
Dialight
Buy Now
Datasheet
|
Compare Parts:
564-2200-332F
Dialight
Dual Color LED Array, Yellow/green, Nondiffused, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 70.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 564-2200-332F
This table gives cross-reference parts and alternative options found for 564-2200-332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564-2200-332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564-2200-233F | Dual Color LED Array, Yellow/green, Nondiffused, ROHS COMPLIANT PACKAGE-6 | Dialight | 564-2200-332F vs 564-2200-233F |