There are no models available for this part yet.
Overview of 564-2200-804F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 564-2200-804F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3775
|
Newark | 3Mm Tri Level Cbi Rohs Compliant: Yes |Dialight 564-2200-804F RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0900 | Buy Now | |
DISTI #
87M6894
|
Newark | 3Mm Tri Level Cbi Rohs Compliant: Yes |Dialight 564-2200-804F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now | |
DISTI #
645-564-2200-804F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.7900 / $1.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now | ||
Onlinecomponents.com | 3Mm Tri Level Cbi RoHS: Compliant | 0 |
|
$1.7600 / $2.5600 | Buy Now | ||
DISTI #
564-2200-804F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.7900 | Buy Now | |
DISTI #
000000000001271757
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 390 | 0 |
|
$1.7600 / $1.9000 | Buy Now |