Part Details for 564-2200-805F by Dialight
Overview of 564-2200-805F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 564-2200-805F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6896
|
Newark | 3Mm Tri Level Cbi Rohs Compliant: Yes |Dialight 564-2200-805F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
30K3777
|
Newark | 3Mm Tri Level Cbi Rohs Compliant: Yes |Dialight 564-2200-805F RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0900 | Buy Now |
DISTI #
645-564-2200-805F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.7800 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | 3Mm Tri Level Cbi RoHS: Compliant | 0 |
|
$1.7600 / $2.5600 | Buy Now |
DISTI #
564-2200-805F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.7900 | Buy Now |
DISTI #
000000000001271759
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 390 | 0 |
|
$1.7600 / $1.9000 | Buy Now |
Part Details for 564-2200-805F
564-2200-805F CAD Models
564-2200-805F Part Data Attributes
|
564-2200-805F
Dialight
Buy Now
|
Compare Parts:
564-2200-805F
Dialight
|
Samacsys Manufacturer | Dialight |