Part Details for 5640140221F by Dialight
Overview of 5640140221F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5640140221F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5640140221F-ND
|
DigiKey | LED CBI 3MM 3X1 GREEN/RED RA Min Qty: 455 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6101 | Buy Now |
DISTI #
564-0140-221F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 455 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5000 / $1.5400 | Buy Now |
Part Details for 5640140221F
5640140221F CAD Models
5640140221F Part Data Attributes
|
5640140221F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5640140221F
Dialight
Dual Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |