Part Details for 5640240230F by Dialight
Overview of 5640240230F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 5640240230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5640240230F-ND
|
DigiKey | LED CBI 3MM 3X1 GRN/YL/BLANK RA Min Qty: 495 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4808 | Buy Now |
DISTI #
564-0240-230F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 495 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4100 | Buy Now |
Part Details for 5640240230F
5640240230F CAD Models
5640240230F Part Data Attributes
|
5640240230F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5640240230F
Dialight
Dual Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |