Part Details for 5640300223F by Dialight
Overview of 5640300223F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5640300223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5640300223F-ND
|
DigiKey | LED CBI 3MM 3X1 GRN/YLW RA Min Qty: 485 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5120 | Buy Now |
DISTI #
564-0300-223F
|
TTI | LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 485 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4400 / $1.6600 | Buy Now |
Part Details for 5640300223F
5640300223F CAD Models
5640300223F Part Data Attributes
|
5640300223F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5640300223F
Dialight
Dual Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |