Part Details for 5640700101F by Dialight
Overview of 5640700101F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5640700101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2821-ND
|
DigiKey | LED CBI 3MM 3X1 GRN/RED/BLANK RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
360 In Stock |
|
$1.7950 / $3.0300 | Buy Now |
DISTI #
564-0700-101F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 500 In Stock |
|
$1.8700 / $4.1900 | Buy Now |
Part Details for 5640700101F
5640700101F CAD Models
5640700101F Part Data Attributes:
|
5640700101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5640700101F
Dialight
Dual Color LED Array, Red/green, Untinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Viewing Angle | 80 deg |