Part Details for 5640700144F by Dialight
Overview of 5640700144F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5640700144F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5640700144F-ND
|
DigiKey | LED CBI 3X1 GRN/RED/YELLOW RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$3.4150 / $5.0800 | Buy Now |
DISTI #
564-0700-144F
|
TTI | LED Circuit Board Indicators CBI 3MM TRE LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.6100 | Buy Now |
Part Details for 5640700144F
5640700144F CAD Models
5640700144F Part Data Attributes
|
5640700144F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5640700144F
Dialight
Dual Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |