Part Details for 5640700815F by Dialight
Overview of 5640700815F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5640700815F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3540-ND
|
DigiKey | LED CBI 3MM 3X1 GRN/YELLOW RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
315 In Stock |
|
$2.2957 / $5.1300 | Buy Now |
DISTI #
564-0700-815F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk |
Americas - 345 In Stock |
|
$2.3900 | Buy Now |
Part Details for 5640700815F
5640700815F CAD Models
5640700815F Part Data Attributes:
|
5640700815F
Dialight
Buy Now
|
Compare Parts:
5640700815F
Dialight
|
Samacsys Manufacturer | Dialight |