Part Details for 564R30GAT15QG by Vishay Intertechnologies
Overview of 564R30GAT15QG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Medical Imaging
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 564R30GAT15QG
564R30GAT15QG CAD Models
564R30GAT15QG Part Data Attributes
|
564R30GAT15QG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R30GAT15QG
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 3319,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 8.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 3319 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Width | 4.8 mm |