Part Details for 564A by Philmore
Overview of 564A by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn UHF M Crimp ST Cable Mount Nickel RoHS: Compliant |
2 In Stock |
|
$2.6500 / $4.1200 | Buy Now |
|
Master Electronics | Conn UHF M Crimp ST Cable Mount Nickel RoHS: Compliant |
2 In Stock |
|
$2.6500 / $4.1200 | Buy Now |