Part Details for 564R20GAS10QQ by Vishay Intertechnologies
Overview of 564R20GAS10QQ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 564R20GAS10QQ
564R20GAS10QQ CAD Models
564R20GAS10QQ Part Data Attributes
|
564R20GAS10QQ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R20GAS10QQ
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 6817,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for 564R20GAS10QQ
This table gives cross-reference parts and alternative options found for 564R20GAS10QQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R20GAS10QQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R20GAS10AP | CAP,CERAMIC,10NF,2KVDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Vishay Cera-Mite | 564R20GAS10QQ vs 564R20GAS10AP |
564R20GAS10 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 6817, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 564R20GAS10QQ vs 564R20GAS10 |