Part Details for 564R30GAT33KA by Vishay Intertechnologies
Overview of 564R30GAT33KA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R30GAT33KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R30GAT33KA
|
Avnet Americas | Cap Ceramic 330pF 3000V X7R 20% (8.4 X 4.4mm) Radial 105°C - Bulk (Alt: 564R30GAT33KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |