There are no models available for this part yet.
Overview of 564R30TSD27 by Vishay Cera-Mite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 564R30TSD27 by Vishay Cera-Mite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
564R30TSD27-ND
|
DigiKey | CAP CER 2700PF 3KV X7R RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
668 In Stock |
|
$0.6885 / $1.8000 | Buy Now | |
DISTI #
70079532
|
RS | 2.7nF 3 kV dc Ceramic Single Layer Capacitor, X7R Dielectric Radial 564R Series | Vishay Specialty Capacitors 564R30TSD27 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.1200 | RFQ |
CAD Models for 564R30TSD27 by Vishay Cera-Mite
Part Data Attributes for 564R30TSD27 by Vishay Cera-Mite
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6219
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
17.8 mm
|
JESD-609 Code
|
e3
|
Length
|
15.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
6.4 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.7 mm
|
Alternate Parts for 564R30TSD27
This table gives cross-reference parts and alternative options found for 564R30TSD27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R30TSD27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R30TSD27 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 564R30TSD27 vs 564R30TSD27 |
Related Parts for 564R30TSD27
-
SV05HC123KARFixed Capacitors
-
564R30GASS10Ceramic Capacitors
-
RN731JTTD1002B25Fixed Resistors
-
MBR120VLSFT1GRectifier Diodes
-
68000-102HLFHeaders and Edge Type Connectors
-
IRF630NPBFPower Field-Effect Transistors
-
LQP02TQ10NJ02DFixed Inductors
-
MC9S08AW60CFGEMicrocontrollers
-
DRV110APWRSwitching Regulator or Controllers