-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, 3000 V, X7R, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R30TSD47-ND
|
DigiKey | CAP CER 4700PF 3KV X7R RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
625 In Stock |
|
$1.2992 / $3.4000 | Buy Now |
DISTI #
70079405
|
RS | 4.7nF 3 kV dc Ceramic Single Layer Capacitor, X7R Dielectric Radial 564R Series | Vishay Specialty Capacitors 564R30TSD47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 85 Weeks, 0 Days Container: Bulk | 2731 |
|
$2.3200 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R30TSD47
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R30TSD47
Vishay Cera-Mite
CAPACITOR, CERAMIC, 3000 V, X7R, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7217 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20.2 mm | |
JESD-609 Code | e3 | |
Length | 18.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |