Part Details for 564R30TSSD68 by Vishay Cera-Mite
Overview of 564R30TSSD68 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R30TSSD68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R30TSSD68-ND
|
DigiKey | CAP CER 6800PF 3KV Y5S RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7892 | Buy Now |
DISTI #
70079540
|
RS | 6.8nF 3 kV dc Ceramic Single Layer Capacitor, Y5S Dielectric Radial 564R Series | Vishay Specialty Capacitors 564R30TSSD68 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.9000 | RFQ |
Part Details for 564R30TSSD68
564R30TSSD68 CAD Models
564R30TSSD68 Part Data Attributes
|
564R30TSSD68
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R30TSSD68
Vishay Cera-Mite
CAPACITOR, CERAMIC, 3000 V, Y5S, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 9020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 25.5 mm | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |
Alternate Parts for 564R30TSSD68
This table gives cross-reference parts and alternative options found for 564R30TSSD68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R30TSSD68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R30TSSD68 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 564R30TSSD68 vs 564R30TSSD68 |