-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, 6000 V, C0G, 0.00001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R60GAQ10-ND
|
DigiKey | CAP CER 10PF 6KV NP0 RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1154 In Stock |
|
$0.5637 / $1.8700 | Buy Now |
DISTI #
70079546
|
RS | Capacitor, Ceramic, Cap 10 pF, Tol 20%, Vol-Rtg 6000 VDC, Radial, NPO | Vishay Specialty Capacitors 564R60GAQ10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 473 |
|
$1.3000 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R60GAQ10
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R60GAQ10
Vishay Cera-Mite
CAPACITOR, CERAMIC, 6000 V, C0G, 0.00001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4022 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.3 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |
This table gives cross-reference parts and alternative options found for 564R60GAQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R60GAQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R60GAQ10 | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 564R60GAQ10 vs 564R60GAQ10 |