Part Details for 564R60GAQ33 by Vishay Sprague
Overview of 564R60GAQ33 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 564R60GAQ33
564R60GAQ33 CAD Models
564R60GAQ33 Part Data Attributes
|
564R60GAQ33
Vishay Sprague
Buy Now
|
Compare Parts:
564R60GAQ33
Vishay Sprague
; Capacitance:33pF; Capacitance Tolerance:+/- 20%; Series:564R; Voltage Rating:6kV; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded; Dielectric Characteristic:R3L; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |