-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Ceramic Disc Capacitor; Capacitance:470pF; Capacitance Tolerance: 20%; Series:564R; Voltage Rating:6000VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R60GAT47
Vishay Sprague
Buy Now
|
Compare Parts:
564R60GAT47
Vishay Sprague
High Voltage Ceramic Disc Capacitor; Capacitance:470pF; Capacitance Tolerance: 20%; Series:564R; Voltage Rating:6000VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |