Part Details for 564RC0GAA202EC100J by Vishay Intertechnologies
Overview of 564RC0GAA202EC100J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564RC0GAA202EC100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564RC0GAA202EC100J
|
Avnet Americas | 564R 2KVDC 10pF ±5% C0G BULK e3 - Bulk (Alt: 564RC0GAA202EC100J) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.5507 | Buy Now |
DISTI #
75-564RC0GAA202EC100
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 10PF 2KV 5% RoHS: Compliant | 0 |
|
$0.5020 / $0.5520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.5210 | Buy Now |