Part Details for 564RC0GAA302EH180J by Vishay Intertechnologies
Overview of 564RC0GAA302EH180J by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564RC0GAA302EH180J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5090
|
Newark | 564Rc0Gaa302Eh180J E3 |Vishay 564RC0GAA302EH180J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4900 | Buy Now |
DISTI #
564RC0GAA302EH180J
|
Avnet Americas | 564R 3KVDC 18pF ±5% C0G BULK e3 - Bulk (Alt: 564RC0GAA302EH180J) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8458 / $1.3729 | Buy Now |
DISTI #
75-564RC0GAA302EH180
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 18PF 3KV 5% RoHS: Compliant | 1955 |
|
$1.1600 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$1.3000 | Buy Now |
|
Quest Components | 395 |
|
$1.3348 / $2.8860 | Buy Now |