Part Details for 564RX5SAA602EV552M by Vishay Intertechnologies
Overview of 564RX5SAA602EV552M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564RX5SAA602EV552M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4515
|
Newark | 564Rx5Saa602Ev552M E3 |Vishay 564RX5SAA602EV552M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8800 | Buy Now |
DISTI #
564RX5SAA602EV552M
|
Avnet Americas | 564RX5SAA602EV552M E3 - Bulk (Alt: 564RX5SAA602EV552M) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9082 / $3.4492 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.6900 | Buy Now |
DISTI #
564RX5SAA602EV552M
|
TTI | Ceramic Disc Capacitors 5500PF 6KV 20% 6.4MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7000 In Stock |
|
$3.0500 / $3.1700 | Buy Now |
DISTI #
564RX5SAA602EV552M
|
Avnet Americas | 564RX5SAA602EV552M E3 - Bulk (Alt: 564RX5SAA602EV552M) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9082 / $3.4492 | Buy Now |