5655F5
Description: Single Color LED, Green, T-1, 3mm, PLASTIC PACKAGE-2

Overview of 5655F5 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for 5655F5 by CML Innovative Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   166
RFQ

CAD Models for 5655F5 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5655F5 by CML Innovative Technologies

5655F5
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
Luminous Intensity-Nom
16.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.366 mm
Packing Method
TR
Peak Wavelength
562 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
55 deg
Want to compare parts?
  1. 5655F5
    CML Innovative Technologies
    Single Color LED, Green, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for 5655F5

This table gives cross-reference parts and alternative options found for 5655F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5655F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5655F5 Single Color LED, Green, T-1, 3mm, PLASTIC PACKAGE-2 Visual Communications Company 5655F5 vs 5655F5
Part Number Description Manufacturer Compare
5655F5 Single Color LED, Green, T-1, 3mm, PLASTIC PACKAGE-2 Visual Communications Company 5655F5 vs 5655F5
5655F5 Single Color LED, Green, T-1, 3mm, PLASTIC PACKAGE-2 Chicago Miniature Lighting LLC 5655F5 vs 5655F5

Related Parts for 5655F5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5655F5 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5655F5 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 5655F5 would you like to use for your alert(s)?
  • Please alert me when 5655F5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5655F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5655F5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5655F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5655F5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5655F5 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: