There are no models available for this part yet.
Overview of 5662-I by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5662BRJZ-2REEL7 | Analog Devices | Single 16bit SPI DAC reset to | |
AD5662BRMZ-1 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC | |
AD5662ARJZ-1500RL7 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC |
Price & Stock for 5662-I by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71692886
|
RS | IV REC DUP 2PO 3WI 15A250V | Leviton 5662-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4900 / $22.7900 | RFQ | |
Onlinecomponents.com | Duplex Receptacle Outlet, Heavy-Duty Industrial Specification Grade, Smooth Face, 15 Amp, 250 Volt, Back or Side Wire, NEMA 6-15R, 2-Pole, 3-Wire, Self-Grounding - Ivory RoHS: Compliant | 0 |
|
$12.5500 / $16.6200 | Buy Now | ||
Quest Components | DUPLEX RECEPTACLE OUTLET, HEAVY-DUTY INDUSTRIAL SPECIFICATION GRADE, SMOOTH FACE, 15A, 250V, BACK/SIDE WIRE, 2-POLE, 3-WIRE, SELF-GROUNDING, IVORY | 30 |
|
$11.7000 / $18.0000 | Buy Now |