Part Details for 566BEA001165BBGR by Silicon Laboratories Inc
Overview of 566BEA001165BBGR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 566BEA001165BBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3858362
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$14.1218 | Buy Now |
Part Details for 566BEA001165BBGR
566BEA001165BBGR CAD Models
566BEA001165BBGR Part Data Attributes:
|
566BEA001165BBGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
566BEA001165BBGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 249.247MHz Min, 311.5588MHz Max, CLCC, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | 2.5V & 1.8V SUPPLY VOLT IS ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 145 ppm | |
Frequency Stability | 20% | |
Linearity | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 311.5588 MHz | |
Operating Frequency-Min | 249.247 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |