Part Details for 5670122F by Dialight
Overview of 5670122F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5670122F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2823-ND
|
DigiKey | LED CBI BI-LVL GREEN DIFF RA Min Qty: 750 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0705 | Buy Now |
DISTI #
567-0122F
|
TTI | LED Circuit Board Indicators Green, 565nm 2.1V, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9900 / $1.0400 | Buy Now |