Part Details for 5670H5;5 by Chicago Miniature Lighting LLC
Overview of 5670H5;5 by Chicago Miniature Lighting LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5670H5;5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.4800 / $1.1200 | Buy Now |
Part Details for 5670H5;5
5670H5;5 CAD Models
5670H5;5 Part Data Attributes
|
5670H5;5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5670H5;5
Chicago Miniature Lighting LLC
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |