Datasheets
568-0123-321F by: Dialight

Triple Color LED Array, Red/yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-8

Part Details for 568-0123-321F by Dialight

Overview of 568-0123-321F by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 568-0123-321F

Part # Distributor Description Stock Price Buy
DISTI # 30K4119
Newark Cbi 2X4Mm Quad Level Y-Y-G-R Rohs Compliant: Yes |Dialight 568-0123-321F Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.3600
  • 1,000 $1.1600
$1.1600 / $1.3600 Buy Now
DISTI # 645-568-0123-321F
Mouser Electronics LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL RoHS: Compliant 0
  • 635 $1.3000
  • 1,000 $1.1200
  • 2,500 $1.0600
  • 5,000 $1.0300
$1.0300 / $1.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 5 Lead time: 10 Weeks Container: Bag 0
Bag
  • 595 $1.1200
$1.1200 Buy Now
Onlinecomponents.com LED Quad-Level Uni-Color Green/Red/Yellow/Yellow 565nm/635nm/585nm/585nm 8-Pin Bulk RoHS: Compliant 0
  • 159 $1.6900
  • 318 $1.2700
  • 477 $1.1800
  • 635 $1.1600
$1.1600 / $1.6900 Buy Now
DISTI # 568-0123-321F
TTI LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 635 Package Multiple: 5 Container: Bulk Americas - 0
  • 635 $1.3200
$1.3200 Buy Now
DISTI # 000000000001272084
Sager LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL Min Qty: 595 0
  • 595 $1.2500
  • 1,180 $1.2200
  • 2,360 $1.1600
$1.1600 / $1.2500 Buy Now

Part Details for 568-0123-321F

568-0123-321F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

568-0123-321F Part Data Attributes

568-0123-321F Dialight
Buy Now Datasheet
Compare Parts:
568-0123-321F Dialight Triple Color LED Array, Red/yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-8
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Color RED/YELLOW/GREEN
Configuration SEPARATE, 4 ELEMENTS
JESD-609 Code e4
Mounting Feature RADIAL MOUNT
Number of Functions 4
Number of Terminals 8
Optoelectronic Device Type TRIPLE COLOR LED ARRAY
Overall Height 12.7 mm
Packing Method BAG
Peak Wavelength 635/585/565 nm
Shape RECTANGULAR
Size 3.99 mm
Surface Mount NO
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm

Alternate Parts for 568-0123-321F

This table gives cross-reference parts and alternative options found for 568-0123-321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0123-321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
568-0121-322F Triple Color LED Array, Red/yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-8 Dialight 568-0123-321F vs 568-0121-322F

568-0123-321F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 568-0123-321F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 568-0123-321F by Dialight

  • Please alert me when 568-0123-321F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 568-0123-321F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 568-0123-321F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 568-0123-321F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 568-0123-321F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 568-0123-321F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: