Part Details for 568-0123-333F by Dialight
Overview of 568-0123-333F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 568-0123-333F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4121
|
Newark | Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 568-0123-333F Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
87M7362
|
Newark | 2X4Mm Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0123-333F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.8800 | Buy Now |
DISTI #
645-568-0123-333F
|
Mouser Electronics | LED Circuit Board Indicators Quad CBI RoHS: Compliant | 20 |
|
$2.2200 / $4.7100 | Buy Now |
DISTI #
V36:1790_06693574
|
Arrow Electronics | LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 295 |
|
$1.9920 / $3.4660 | Buy Now |
DISTI #
74766150
|
RS | Circuit Board indicator, 2X4MM QUAD LEVEL | Dialight 568-0123-333F RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$2.3200 / $3.3500 | Buy Now |
DISTI #
70394698
|
Verical | LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 295 |
|
$1.9920 / $3.4660 | Buy Now |
DISTI #
568-0123-333F
|
TTI | LED Circuit Board Indicators Quad CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.3100 | Buy Now |
DISTI #
Dialight Corp. 568-0123-333F
|
PEI Genesis | 2X4MM QUAD LEVEL CBI | 0 |
|
Buy Now |
Part Details for 568-0123-333F
568-0123-333F CAD Models
568-0123-333F Part Data Attributes:
|
568-0123-333F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0123-333F
Dialight
Single Color LED Array, Yellow, 3.99mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 3.99 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 104 deg |