Part Details for 568-0341-11-13F by Dialight
Overview of 568-0341-11-13F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136647-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. |
Price & Stock for 568-0341-11-13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4195
|
Newark | Cbi 3Mm Quad X 3 Bklit R-R-R-R Rohs Compliant: Yes |Dialight 568-0341-11-13F RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $7.5400 | Buy Now |
DISTI #
645-568-0341-11-13F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM QUAD X 3 BKL RoHS: Compliant | 0 |
|
$6.8900 | Order Now |
DISTI #
73793675
|
RS | LED, CBI, Red-Red-Red-Red, quad-level X3, 3mm, backlight, 568 Series | Dialight 568-0341-11-13F RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5300 | RFQ |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Red 635nm Bulk RoHS: Compliant | 0 |
|
$6.7000 / $9.5200 | Buy Now |
DISTI #
568-0341-11-13F
|
TTI | LED Circuit Board Indicators CBI 3MM QUAD X 3 BKL RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Bulk | Americas - 0 |
|
$6.6900 / $6.8200 | Buy Now |