Part Details for 568-0741-11-14F by Dialight
Overview of 568-0741-11-14F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA0741T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | |
XAL1580-741MEB | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-741MED | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 568-0741-11-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4260
|
Newark | Cbi 3Mm Quad X 4 Bklit R/G Rohs Compliant: Yes |Dialight 568-0741-11-14F RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $13.9400 | Buy Now |
DISTI #
645-568-0741-11-14F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM QUAD X 4 BKL RoHS: Compliant | 0 |
|
$12.2300 / $13.9400 | Order Now |
|
Onlinecomponents.com | LED Quad-Level Bi-Color Green/Red 565nm/635nm Bulk RoHS: Compliant | 0 |
|
$11.1800 / $16.3000 | Buy Now |
DISTI #
568-0741-11-14F
|
TTI | LED Circuit Board Indicators CBI 3MM QUAD X 4 BKL RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$12.1100 / $13.8000 | Buy Now |
Part Details for 568-0741-11-14F
568-0741-11-14F CAD Models
568-0741-11-14F Part Data Attributes
|
568-0741-11-14F
Dialight
Buy Now
|
Compare Parts:
568-0741-11-14F
Dialight
|
Samacsys Manufacturer | Dialight |