Part Details for 568-2212-113F by Dialight
Overview of 568-2212-113F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568-2212-113F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4617
|
Newark | 3Mm Bk Lght Qd Level G-R-R-Y/Bag Rohs Compliant: Yes |Dialight 568-2212-113F Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1300 | Buy Now |
DISTI #
645-568-2212-113F
|
Mouser Electronics | LED Circuit Board Indicators Quad Level CBI RoHS: Compliant | 0 |
|
$2.3600 / $3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 5 Container: Bag | 0Bag |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
DISTI #
568-2212-113F
|
TTI | LED Circuit Board Indicators Quad Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.2800 | Buy Now |
Part Details for 568-2212-113F
568-2212-113F CAD Models
568-2212-113F Part Data Attributes:
|
568-2212-113F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-2212-113F
Dialight
Triple Color LED Array, Red/yellow/green, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 29.0/30.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 568-2212-113F
This table gives cross-reference parts and alternative options found for 568-2212-113F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-2212-113F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-2212-131F | Triple Color LED Array, Red/yellow/green, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-2212-113F vs 568-2212-131F |
568-2211-232F | Triple Color LED Array, Red/yellow/green, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-2212-113F vs 568-2211-232F |