Part Details for 5680202213F by Dialight
Overview of 5680202213F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5680202213F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5680202213F-ND
|
DigiKey | LED CBI 3MM QUAD GRN/RED/YL RA Min Qty: 530 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4923 | Buy Now |
DISTI #
568-0202-213F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 530 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4100 | Buy Now |
Part Details for 5680202213F
5680202213F CAD Models
5680202213F Part Data Attributes
|
5680202213F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5680202213F
Dialight
Triple Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |