There are no models available for this part yet.
Overview of 5680F5;5 by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5680F5;5 by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 770 |
|
RFQ | ||||
Quest Components | PC-TYPE/STACKABLE LED LAMP,GREEN,DIFFUSED,LMP-5 | 616 |
|
$0.4480 / $1.1200 | Buy Now |
CAD Models for 5680F5;5 by Chicago Miniature Lighting LLC
Part Data Attributes for 5680F5;5 by Chicago Miniature Lighting LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CHICAGO MINIATURE LIGHTING LLC
|
Package Description
|
PLASTIC PACKAGE-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
16.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.906 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
562 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for 5680F5;5
This table gives cross-reference parts and alternative options found for 5680F5;5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5680F5;5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0122-002F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-002F |
553-0122-003F | Single Color LED Array, Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-12 | Dialight | 5680F5;5 vs 553-0122-003F |
553-0122 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122 |
5680F5;5 | Single Color LED Array, Green, Diffused, T-1, 3.048mm, PLASTIC PACKAGE-4 | CML Innovative Technologies | 5680F5;5 vs 5680F5;5 |
553-0122-003 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-003 |
553-0122-210 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-210 |
553-0122F | Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 5680F5;5 vs 553-0122F |
553-0122-005 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-005 |
553-0122-210F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-210F |
553-0122-010F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 5680F5;5 vs 553-0122-010F |