Part Details for 569-0102-233F by Dialight
Overview of 569-0102-233F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569-0102-233F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4369
|
Newark | 3Mm Dual Bi-Level Rohs Compliant: Yes |Dialight 569-0102-233F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
645-569-0102-233F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.4400 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 25 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$1.6100 / $2.3500 | Buy Now |
DISTI #
569-0102-233F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 475 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5500 | Buy Now |
DISTI #
000000000001272326
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 450 | 0 |
|
$1.6200 / $1.7300 | Buy Now |