Part Details for 569-0202-233F by Dialight
Overview of 569-0202-233F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569-0202-233F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4420
|
Newark | 3Mm Dual Bi-Level Rohs Compliant: Yes |Dialight 569-0202-233F Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6300 | Buy Now |
DISTI #
645-569-0202-233F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$2.2700 / $4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 565nm/591nm Bulk RoHS: Compliant | 0 |
|
$2.2200 / $3.2200 | Buy Now |
DISTI #
569-0202-233F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1700 | Buy Now |
DISTI #
000000000001272377
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 350 | 0 |
|
$2.2200 / $2.3800 | Buy Now |