Part Details for 569-0711-100F by Dialight
Overview of 569-0711-100F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for 569-0711-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7830
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 569-0711-100F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.5800 | Buy Now |
DISTI #
645-569-0711-100F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
74766186
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 569-0711-100F RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 | RFQ |
|
Future Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.1100 / $2.3000 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 635nm/565nm 2-Pin Bulk RoHS: Compliant |
414 In Stock |
|
$2.5000 / $4.1500 | Buy Now |
DISTI #
569-0711-100F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.5600 | Buy Now |
DISTI #
000000000001272398
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 350 | 0 |
|
$2.0500 / $2.2000 | Buy Now |
DISTI #
C1S204900044968
|
Chip1Stop | LEDs RoHS: Not Compliant pbFree: No | 12 |
|
$2.7300 | Buy Now |
|
Master Electronics | LED Bi-Color Green/Red 635nm/565nm 2-Pin Bulk RoHS: Compliant |
414 In Stock |
|
$2.5000 / $4.1500 | Buy Now |
Part Details for 569-0711-100F
569-0711-100F CAD Models
569-0711-100F Part Data Attributes
|
569-0711-100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
569-0711-100F
Dialight
Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 4.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8.88 mm | |
Packing Method | BAG | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 569-0711-100F
This table gives cross-reference parts and alternative options found for 569-0711-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 569-0711-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
569-0711-100 | Dual Color LED Array, Red/green, T-1, 3mm | Dialight | 569-0711-100F vs 569-0711-100 |