5690701111F
Dialight
Description: Dual Color LED Array

Overview of 5690701111F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Price & Stock for 5690701111F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 5690701111F-ND
DigiKey LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 250 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $4.3048
$4.3048 Buy Now
DISTI # 569-0701-111F
TTI LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk Americas - 0
  • 250 $3.3800
$3.3800 Buy Now

CAD Models for 5690701111F by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5690701111F by Dialight

5690701111F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
JESD-609 Code
e4
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Want to compare parts?
  1. 5690701111F
    Dialight
    Dual Color LED Array
    VS

Related Parts for 5690701111F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5690701111F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5690701111F by Dialight

Select Manufacturer
Which Manufacturer of 5690701111F would you like to use for your alert(s)?
  • Please alert me when 5690701111F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5690701111F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5690701111F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5690701111F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5690701111F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5690701111F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: