Part Details for 56YSD20L-2401000 by Ideal Power Inc
Overview of 56YSD20L-2401000 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56YSD20L-2401000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3513
|
Newark | Power Supply, Ac-Dc, 24V, 1A Rohs Compliant: Yes |Ideal Power 56YSD20L-2401000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$19.9900 / $29.5500 | Buy Now |
DISTI #
2882-56YSD20L-2401000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 24W Min Qty: 1 Lead time: 18 Weeks Container: Box |
200 In Stock |
|
$13.6375 / $19.8400 | Buy Now |