There are no models available for this part yet.
Overview of 56YSD30S-0503000 by Ideal Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80503000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - RED |
Price & Stock for 56YSD30S-0503000 by Ideal Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AJ1187
|
Newark | Power Supply, Ac-Dc, 5V, 3A Rohs Compliant: Yes |Ideal Power 56YSD30S-0503000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $28.9400 | Buy Now | |
DISTI #
2882-56YSD30S-0503000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 15W Min Qty: 1 Lead time: 16 Weeks Container: Box |
30 In Stock |
|
$11.0000 / $12.5000 | Buy Now |